Arrow Electronic Components Online
3379|ADAFRUIT|simage
3379|ADAFRUIT|limage
RF/Wireless Development Boards and Kits

3379

nRF51822 Bluetooth Development Board

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    nRF51822
  • Supported Device Technology
    Bluetooth
  • Typical Operating Frequency (MHz)
    2400
  • Interface Type
    GPIO/I2C/PWM/SPI/USB

Documentation and Resources

Datasheets
Design resources