Capacitor Aluminum Electrolytic
336BPS025M
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 11mm) Radial 2.5mm 10.048 Ohm 0.08A 2000h 85°C Bulk
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.20
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
33uF
Tolerance
20%
Voltage
25VDC
ESR (Ohm)
10.048
Equivalent Series Resistance Type
Standard
IR (mA)
0.08
IL (uA)
25@5Min
Lifetime (h)
2000
Polarity
Non Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Wire Form
Long Lead
Size (mm)
6.3 X 11
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
6.3
Product Height (mm)
11
Lead Diameter (mm)
0.5
Order Quantity

