Arrow Electronic Components Online
336515100|3M|simage
336515100|3M|limage
Cable Flat/Ribbon

3365/15 (100)

Flat Cable Polyvinyl Chloride 15Conductors 28AWG 300V 30.48m Roll

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.90.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    15
  • Factory Cable Length (m)
    30.48
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Tinned Copper
  • Conductor Cross Section (mm²)
    0.08
  • Velocity of Propagation (%)
    69
  • Time Delay
    1.47ns/ft
  • Maximum Voltage Rating
    300V
  • Impedance (Ohm)
    102
  • Inductance
    0.15uH/ft
  • Insulation DC Resistance
    >10GOhm/10ft
  • Capacitance
    14.47pF/ft
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Roll
  • Product Depth (mm)
    19.05
  • Product Height (mm)
    0.89
  • Bunch Stranding
    7x36
  • Usage
    Mass Termination
  • Standards
    UL AWM 2651|UL VW-1|UL AWM IA|CSA FT-1
  • Insulation Color
    Gray/Red
Order Quantity

Documentation and Resources

Datasheets
Design resources