Arrow Electronic Components Online
336503120100|AMPHENOLRF|simage
336503120100|AMPHENOLRF|limage
Cable Assembly Coaxial

336503-12-0100

Cable Assembly Coaxial 0.1m MCX to Coaxial F-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-M
  • Connector Type A
    MCX
  • Connector Type B
    AMC
  • Cable Length (m)
    0.1
  • Impedance (Ohm)
    50
  • Packaging
    Bag
  • Connector Orientation
    Straight to Right Angle

Documentation and Resources

Datasheets
Design resources