Arrow Electronic Components Online
336503120050|AMPHENOLRF|simage
336503120050|AMPHENOLRF|limage
Cable Assembly Coaxial

336503-12-0050

Cable Assembly 1.13mm Cable 0.05m MCX to AMC F-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    1.13mm Cable
  • Gender
    F-M
  • Connector Type A
    MCX
  • Connector Type B
    AMC
  • Cable Length (m)
    0.05
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Packaging
    Bag
  • Connector Orientation
    Straight to Right Angle

Documentation and Resources

Datasheets
Design resources