Arrow Electronic Components Online
336320120200|AMPHENOLRF|simage
336320120200|AMPHENOLRF|limage
Cable Assembly Coaxial

336320-12-0200

Cable Assembly 1.13mm Cable 0.2m SMA to AMC F-PL Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    1.13mm Cable
  • Gender
    F-PL
  • Connector Type A
    SMA
  • Connector Type B
    AMC
  • Cable Length (m)
    0.2
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Brass/Phosphor Bronze
Order Quantity

Documentation and Resources

Datasheets
Design resources