Arrow Electronic Components Online
336309120150|AMPHENOLRF|simage
336309120150|AMPHENOLRF|limage
Cable Assembly Coaxial

336309-12-0150

Cable Assembly 1.13mm Cable 0.15m SMA to AMC F-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    1.13mm Cable
  • Gender
    F-M
  • Connector Type A
    SMA
  • Connector Type B
    AMC
  • Cable Length (m)
    0.15
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Packaging
    Bag
  • Connector Orientation
    Straight to Right Angle

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources