Resistor Trimmers, Potentiometers and Rheostats
3362P-1-105LF
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
1M
Tolerance
10%
Maximum Voltage Rating (V)
300
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Shaft Diameter (mm)
2.77
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation Angle (°)
240
Number of Electrical Turns (Turns)
1
Mechanical Rotation Angle (°)
270
Mechanical Rotational Life (Cycles)
200
Number of Mechanical Turns (Turns)
1
Packaging
Tube
Product Length (mm)
6.6
Product Depth (mm)
6.99
Product Height (mm)
4.7
Product Weight (g)
0.567
Mounting
Through Hole
Order Quantity

