Arrow Electronic Components Online
3362P1102RLF|BOURNS|simage
3362P1102RLF|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

3362P-1-102RLF

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    300
  • Power Rating (W)
    0.5 (1/2)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    2.77
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    240
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation (°)
    270
  • Mechanical Rotational Life (Cycles)
    200
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6.6
  • Product Depth (mm)
    6.99
  • Product Height (mm)
    4.7
  • Product Weight (g)
    0.567
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources