Cable Assembly Coaxial
336212-12-0200
Cable Assembly Coaxial 0.2m TNC to Coaxial PL-RCP Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-RCP
Connector Type A
TNC
Connector Type B
Coaxial
Cable Length (m)
0.2
Impedance (Ohm)
50
Packaging
Bag

