Arrow Electronic Components Online
336209120150|AMPHENOLRF|simage
336209120150|AMPHENOLRF|limage
Cable Assembly Coaxial

336209-12-0150

Cable Assembly 1.13mm Cable 0.15m TNC to AMC F-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    1.13mm Cable
  • Gender
    F-M
  • Connector Type A
    TNC
  • Connector Type B
    AMC
  • Cable Length (m)
    0.15
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Packaging
    Bag
  • Connector Orientation
    Straight to Right Angle
Order Quantity

Documentation and Resources

Datasheets
Design resources