Arrow Electronic Components Online
3354IXX3ARI|CRITICAL|simage
3354IXX3ARI|CRITICAL|limage
System on Modules - SOM

3354-IX-X3A-RI

MITYSOM-3354 w/ AM3354 1GB RAM SOM

Critical Link
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A002.A.1.A
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    TI
  • Processor Family
    Sitara
  • Processor Number
    AM335
  • Processor Speed (Hz)
    1G
  • JTAG Support
    Yes
  • Data Cache Size (B)
    256K
  • RAM Type
    DDR3
  • System Memory Maximum Size (B)
    1G(Typ)
  • UART
    6
  • USART
    0
  • SPI
    2
  • I2C
    2
  • CAN
    2
  • USB
    2
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    1
  • Audio Interfaces
    2@Multi Channel
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    2
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Type
    LCD
  • Operating Systems
    Linux Kernel|QNX|Win CE
  • Linux
    Linux Kernel
  • QNX
    QNX
  • Windows
    Win CE
  • Medical Application
    Yes
  • Minimum Operating Supply Voltage (V)
    3.2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    5.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial

Documentation and Resources

Datasheets
Design resources