Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Processor Type
TI
Processor Family
Sitara
Processor Number
AM335
Processor Speed (Hz)
800M
JTAG Support
Yes
Data Cache Size (B)
256K
RAM Type
DDR3
System Memory Maximum Size (B)
256M(Typ)
UART
6
USART
0
SPI
2
I2C
2
CAN
2
USB
2
VGA
0
SATA
0
PATA
0
GPIO
1
Audio Interfaces
2@Multi Channel
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Operating Systems
Linux Kernel|QNX|Win CE
Linux
Linux Kernel
QNX
QNX
Windows Version
Win CE
Medical Application
Yes
Minimum Operating Supply Voltage (V)
3.2
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
5.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial

