Arrow Electronic Components Online
3352HXX38RC|CRITICAL|limage
3352HXX38RC|CRITICAL|simage
System on Modules - SOM

3352-HX-X38-RC

SOM with Sitara Processor 1GB RAM

Critical Link
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A002.A.1.A
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    TI
  • Processor Family
    Sitara
  • Processor Number
    AM3352|AM3354|AM3359
  • Processor Speed (Hz)
    800M
  • JTAG Support
    Yes
  • Data Cache Size (B)
    256K
  • RAM Type
    DDR3
  • System Memory Maximum Size (B)
    1G
  • UART
    6
  • USART
    0
  • SPI
    0
  • I2C
    2
  • CAN
    2
  • USB
    2
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    0
  • Audio Interfaces
    0
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    2
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Chipset Type
    AM3354|AM3359
  • Operating Systems
    Real-time Linux|Uboot|ThreadX RTOS|TimeSys LinuxLink|QNX Real-time|Win Embedded|Qt Embedded
  • Linux
    Real-time Linux|TimeSys LinuxLink
  • QNX
    QNX Real-time
  • Windows Version
    Win Embedded
  • Medical Application
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial

Documentation and Resources

Datasheets
Design resources