Capacitor Film
334K400CS6G-FA
Cap Film 0.33uF 400V Polymer 10%( 11 X 17.8 X 8.1mm) Gull Wing DIP 2.54mm 0.012 Ohm 125°C Tube
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Capacitance Value
0.33uF
Tolerance
10%
Voltage
400VDC
ESR (Ohm)
0.012
Dielectric
Polymer
Construction
Dual-In-Line
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Size (mm)
11 X 17.8 X 8.1
Package/Case
DIP
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tube
Product Length (mm)
11(Max)
Product Depth (mm)
17.8(Max)
Product Height (mm)
8.1(Max)

