Capacitor Film
334K400CS6-FA
Radial Multi-pin Metallized Polymer Network for DC to DC Converters
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Tolerance
10%
Mounting
Through Hole
Terminal Pitch (mm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125