Arrow Electronic Components Online
334824001|MOLEX|simage
334824001|MOLEX|originalImage
Connector Discrete Wire Housing

334824001

Conn Housing HDR 4 POS 3.5mm Crimp ST Cable Mount Black Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    22/Contact
  • Maximum Voltage Rating
    14VDC
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    10
  • IP Rating
    IP67
  • Packaging
    Bag
  • Product Depth (mm)
    22.23
  • Product Height (mm)
    54.45
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources