Connector Discrete Wire Housing
334822101
Conn Housing HDR 20 POS 3.5mm Crimp ST Cable Mount Black Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Maximum Current Rating (A)
22/Contact
Maximum Voltage Rating
14VDC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Packaging
Bag
Product Weight (g)
21.678
Product Length (mm)
43.64
Product Depth (mm)
22.05
Product Height (mm)
54.45
Mounting
Cable Mount

