Arrow Electronic Components Online
33481111A21020|HARTING|simage
33481111A21020|HARTING|limage
Cable Assembly Other

33481111A21020

Cable Assembly Round 2m 26AWG Interface Connector to Interface Connector 10 to 10 POS M-M Crimp-Crimp ix Industrial®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Round
  • Number of Contacts
    10 to 10
  • Gender
    M-M
  • Connector Type A
    Interface Connector
  • Connector Type B
    Interface Connector
  • Cable Length (m)
    2
  • Contact Termination
    Crimp-Crimp
  • Wire Size (AWG)
    26
  • Color
    Gray
  • Maximum Voltage Rating
    60VDC, 50VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Tradename
    ix Industrial®
  • Jacket Material
    Polyurethane
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Maximum Current Rating (A)
    1.5
  • Connector Orientation
    Straight to Straight
  • Family/Series
    33 48 111 1A21
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources