Arrow Electronic Components Online
33480147824010|HARTING|simage
33480147824010|HARTING|limage
Cable Assembly Other

33480147824010

Cable Assembly Round 1m 26AWG IX Industrial Connector to RJ-45 10 to 8 POS M-M IDT-IDT ix Industrial®

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Round
  • Number of Contacts
    10 to 8
  • Gender
    M-M
  • Connector Type A
    IX Industrial Connector
  • Connector Type B
    RJ-45
  • Cable Length (m)
    1
  • Contact Termination
    IDT-IDT
  • Wire Size (AWG)
    26
  • Color
    Gray
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Tradename
    ix Industrial®
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
  • Connector Orientation
    Straight to Straight

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources