Washers
3348
Washer Flat 3.05mm-ID 0.12in-ID 6.4mm-OD 0.25in-OD 0.81mm-THK 0.032in-THK Nylon 6/6
Keystone ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Flat
Material
Nylon 6/6
Screw Size
#4
Inside Diameter (Metric) (mm)
3.05
Outside Diameter (Metric) (mm)
6.4
Order Quantity

