Arrow Electronic Components Online
33479|TE|limage
33479|TE|simage
Connector Terminals

33479

Spade Tongue Terminal 10-12AWG Copper 19.61mm Tin Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spade Tongue Terminal
  • Stud Size (mm)
    4.82
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Insulation
    Non-Insulated
  • Packaging
    Loose
  • Product Length (mm)
    19.61
  • Product Depth (mm)
    10.31

Documentation and Resources

Datasheets
Design resources