Connector Discrete Wire Housing
33472-4006
Conn Housing RCP 4Power POS 3.5mm Crimp ST Cable Mount Black Carton
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
4Power
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Carton
Product Height (mm)
24.81
Mounting
Cable Mount

