Arrow Electronic Components Online
334670024|MOLEX|simage
334670024|MOLEX|limage
Connector Contact

33467-0024

Contact SKT Crimp ST Cable Mount 19-21AWG MX64™ Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Packaging
    Reel
  • Product Weight (g)
    0.222
  • Product Length (mm)
    16.01
  • Product Depth (mm)
    2.7
  • Product Height (mm)
    2.5
  • Tradename
    MX64™
  • Wire Size (AWG)
    19-21
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources