Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
7318.15.60.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Screw
Connector Type
Connector D-Subminiature
Body Orientation
Straight
Mounting
Panel Mount
Packaging
Box
Product Length (mm)
11.6

