Arrow Electronic Components Online
33421|3M|simage
33421|3M|limage
Connector Accessories

3342-1

Connector Accessories Jack Screw Kit Straight Steel Zinc Chromate Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    7318.15.60.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Jack Screw Kit
  • Connector Type
    Connector D-Subminiature
  • Body Orientation
    Straight
  • Material
    Steel
  • Plating
    Zinc Chromate
  • Packaging
    Box
  • Product Length (mm)
    13.4

Documentation and Resources

Datasheets
Design resources