Arrow Electronic Components Online
No Image Available
LEDs

333/Y5C1-ATWB/PR8/MS

LED Uni-Color Yellow 591nm 2-Pin T-1 3/4

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • Typ
    Uni-Color
  • Farbe
    Yellow
  • Spitzenwellenlänge (nm)
    591
  • Betrachtungswinkel (°)
    15
  • Befestigung
    Through Hole
  • Verpackungshöhe
    8.6
  • Leiterplatte geändert
    2
  • Lieferantenverpackung
    T-1 3/4
  • Stiftanzahl
    2

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources