Connector Headers and PCB Receptacles
3334-7600
Conn IDC Connector RCP 60 POS 1.27mm IDT RA Cable Mount Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
60
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Polarization Type
Center Key/Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
80.8
Product Depth (mm)
7.4
Product Height (mm)
10.5
Mounting
Cable Mount
Order Quantity

