Arrow Electronic Components Online
33280202001200|HARTING|limage
33280202001200|HARTING|simage
Cable Assembly Other

33280202001200

T1 Industrial, Pre-Assembled on Both Sides, Straight, Round Cable

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Round
  • Cable Length (m)
    20
  • Color
    Yellow
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    4
  • Jacket Material
    Polyurethane

Documentation and Resources

Datasheets
Design resources