Cable Assembly Other
33280202001005
T1 Industrial, Pre-Assembled on Both Sides, Straight, Round Cable
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Round
Color
Yellow
Maximum Voltage Rating
60VDC
Maximum Current Rating (A)
4
Jacket Material
Polyurethane

