Connector RF
3321-60055
Conn 1.85mm 0Hz to 67GHz 50Ohm ST Flange Mount PL Gold Over Nickel Tray
AmphenolProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
1.85mm
Gender
PL
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 67G
Impedance (Ohm)
50
Polarity
Standard
Packaging
Tray
Product Length (mm)
10.16
Product Depth (mm)
9.53
Product Height (mm)
9.53
Mounting
Flange Mount

