Arrow Electronic Components Online
3318|ADAFRUIT|simage
3318|ADAFRUIT|limage
Reduced Price
Cable Assembly USB

3318

Cable Assembly 0.313m Mini USB Type B to Mini USB Type B 5 to 5 POS F-M 24AWG/28AWG

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    0.313
  • Wire Size (AWG)
    24/28
  • Connector Type A
    Mini USB Type B
  • Connector Type B
    Mini USB Type B
  • Gender
    F-M
  • Number of Contacts
    5 to 5
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Gold
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources