Arrow Electronic Components Online
3316|POMONA|simage
3316|POMONA|limage
Boxes, Enclosures and Racks

3316

Aluminum, Alloy 6063-T5 Shielded Box

Pomona Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8479.89.95.99
  • Automotive
    No
  • PPAP
    No
  • Category
    Box
  • Subcategory
    Shielded Box
  • Door Type
    Doorless
  • Body Material
    Aluminum, Alloy 6063-T5
  • Product Length (Metric) (mm)
    104.9
  • Product Depth (Metric) (mm)
    68.07
  • Product Height (Metric) (mm)
    80.26

Documentation and Resources

Datasheets
Design resources