Arrow Electronic Components Online
3315R101016L|BOURNS|limage
3315R101016L|BOURNS|simage
Mechanical Encoders

3315R-101-016L

Mechanical Encoder Rotary Incremental Flat 0.035N.m Straight Quadrature Digital Square Wave 16PPR Through Hole PC Pin

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.45.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Square Encoder
  • Number of Channels
    3
  • Motion Type
    Rotary
  • Shaft Style
    Flat
  • Pulses per Revolution
    16
  • Terminal Type
    PC Pin
  • Maximum Operating Torque (N.m)
    0.035
  • Maximum Operating Speed
    120r/min
  • Mechanical Life (Cycles)
    25000
  • Encoder Signal
    Digital Square Wave
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Encoder Code
    Quadrature
  • Encoder Reading
    Incremental
  • Mounting
    Through Hole
  • Shock Rating
    100G
  • Body Orientation
    Straight
  • Shaft Diameter (mm)
    3.18
Order Quantity

Documentation and Resources

Datasheets
Design resources