Arrow Electronic Components Online
33152430500009|HARTING|simage
33152430500009|HARTING|limage
Cable Assembly Flat/Ribbon

33152430500009

Cable Assembly Flat 0.5m 30AWG IDC Connector to IDC Connector 26 to 26 POS F-F IDT-IDT

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.20.00
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    26 to 26
  • Gender
    F-F
  • Connector Type A
    IDC Connector
  • Connector Type B
    IDC Connector
  • Wire Size (AWG)
    30
  • Cable Length (m)
    0.5
  • Jacket Color
    Gray
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Product Weight
    16.44g
  • Contact Material
    Copper Alloy
  • Connector Orientation
    Right Angle to Right Angle
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold Over Palladium Nickel
Order Quantity

Documentation and Resources

Datasheets
Design resources