Cable Assembly Flat/Ribbon
33152430100013
Cable Assembly Flat 0.1m 30AWG IDC Connector to IDC Connector 50 to 50 POS F-F IDT-IDT
HARTING Technology GroupProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.20.00
Automotive
No
PPAP
No
Number of Contacts
50 to 50
Gender
F-F
Connector Type A
IDC Connector
Connector Type B
IDC Connector
Wire Size (AWG)
30
Cable Length (m)
0.1
Jacket Color
Gray
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Contact Material
Copper Alloy
Connector Orientation
Right Angle to Right Angle
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold Over Palladium Nickel
Order Quantity

