Arrow Electronic Components Online
33151C|MURATAPS|simage
33151C|MURATAPS|limage
Inductor Leaded

33151C

Inductor Power Toroid 150uH 15% 3.8Q-Factor 2A 0.084Ohm DCR Pin Tray

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Toroid
  • Inductance (H)
    150u
  • Tolerance
    15%
  • Maximum DC Current (A)
    2
  • Maximum Saturation Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.084
  • Minimum Quality Factor
    3.8
  • Quality Test Frequency (Hz)
    800K
  • Minimum Self Resonant Frequency (Hz)
    7.2M(Typ)
  • Mounting
    Through Hole
  • Lead Style
    Pin
  • Terminal Pitch (mm)
    20.32
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Maximum Product Length (mm)
    29
  • Maximum Product Depth (mm)
    16.8
  • Maximum Product Height (mm)
    31

Documentation and Resources

Datasheets
Design resources