Blowers and Fans
3314NHH
DC Fan Axial Ball Bearing 24V 18V to 28V 62.98CFM 42dB 92 X 92 X 32mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 28
Power Rating (W)
3.4
Typical Speed (r/min)
3450
Maximum Airflow (CFM)
62.98
Noise Level (dB)
42
Bearings
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 32
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
190
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
32

