Arrow Electronic Components Online
3313J1102E|BOURNS|simage
3313J1102E|BOURNS|limage
Resistor Trimmers, Potentiometers and Rheostats

3313J-1-102E

Res Cermet Trimmer 1K Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turns 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD Automotive T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Trimmer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    20%
  • Maximum Voltage Rating (V)
    200
  • Power Rating (W)
    0.125 (1/8)
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    J-Hook
  • Positions of Adjustment
    Top
  • Shaft Diameter (mm)
    1.93
  • Number of Turns (Turns)
    1(Elec)|1(Mech)
  • Number of Elements
    1
  • Electrical Rotation Angle (°)
    220
  • Number of Electrical Turns (Turns)
    1
  • Mechanical Rotation Angle (°)
    250
  • Mechanical Rotational Life (Cycles)
    100
  • Number of Mechanical Turns (Turns)
    1
  • Packaging
    Tape and Reel
  • Product Shape
    Square
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    3.5
  • Product Height (mm)
    2.2
  • Product Weight (g)
    0.283
  • Length Tolerance (mm)
    +0.4|-0.2
  • Depth Tolerance (mm)
    ±0.2
  • Height Tolerance (mm)
    ±0.2
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources