Arrow Electronic Components Online
331350|TE|limage
331350|TE|simage
Connector RF

331350

Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Mating System
    Bayonet Lock
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Package
  • Product Diameter (mm)
    14.53
  • Product Length (mm)
    30.18
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources