Arrow Electronic Components Online
3312NNR|EBMPAPST|simage
3312NNR|EBMPAPST|limage
Blowers and Fans

3312NNR

DC Fan Axial Ball Bearing 12V 6V to 15V 47CFM 33dB 92 X 92 X 32mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    6 to 15
  • Maximum Locked Rotor Current (A)
    0.0011
  • Maximum Airflow (CFM)
    47
  • Maximum Pressure
    49Pa
  • Noise Level (dB)
    33
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 32
  • Mounting
    Flange Mount
  • Protection
    Auto Restart
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    190
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    32

Documentation and Resources

Datasheets
Design resources