Resistor Trimmers, Potentiometers and Rheostats
3312J-1-200E
Res Cermet Trimmer 20 Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turns (2.5 X 2.8 X 1.7mm) J-Hook SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
20
Tolerance
20%
Maximum Voltage Rating (V)
50
Power Rating (W)
0.1 (1/10)
Technology
Cermet
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
J-Hook
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
255
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
285
Number of Mechanical Turns (Turns)
1
Packaging
Tape and Reel
Product Length (mm)
2.5
Product Depth (mm)
2.8
Product Height (mm)
1.7
Product Weight (g)
0.0321
Mounting
Surface Mount

