Inductor Leaded
33101C
Inductor Power Toroid 100uH 15% 3.9Q-Factor 2.4A 0.07Ohm DCR Pin Tray
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Toroid
Inductance (H)
100u
Tolerance
15%
Maximum DC Current (A)
2.4
Maximum Saturation Current (A)
2.4
Maximum DC Resistance (Ohm)
0.07
Minimum Quality Factor
3.9
Quality Test Frequency (Hz)
800K
Minimum Self Resonant Frequency (Hz)
9.7M(Typ)
Mounting
Through Hole
Lead Style
Pin
Terminal Pitch (mm)
20.32
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tray
Maximum Product Length (mm)
29
Maximum Product Depth (mm)
16.8
Maximum Product Height (mm)
31
Order Quantity

