Arrow Electronic Components Online
No Image Available
Backshells

330AS001NF2004-8

180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Rotatable

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Shell Size
    20
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Coupling Type
    Rotatable
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
Order Quantity

Documentation and Resources

Datasheets
Design resources