Resistor Trimmers, Potentiometers and Rheostats
3309P-1-501
Res Cermet Trimmer 500 Ohm 25% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (9 X 6.35mm) Pin Thru-Hole Bag
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
500
Tolerance
25%
Power Rating (W)
0.5 (1/2)
Technology
Cermet
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Temperature Coefficient (ppm/°C)
±250
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Top
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation Angle (°)
235
Number of Electrical Turns (Turns)
1
Mechanical Rotation Angle (°)
260
Number of Mechanical Turns (Turns)
1
Packaging
Bag
Product Length (mm)
9
Product Height (mm)
6.35
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

