Switch Toggle
3308
Switch Toggle ON OFF SPST Lighted Lever Quick Conn 20A 12VAC 12VDC Panel Mount with Threads
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.50.90.31
Automotive
No
PPAP
No
Actuator Style
Lighted Lever
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Bushing Type
Threaded
Maximum Current Rating (A)
20
Dielectric Strength
1500VAC
Minimum Insulation Resistance (MOhm)
100
Electrical Life (Cycles)
10000
Mounting
Panel Mount with Threads
Termination Style
Quick Connect
Number of Terminals
2
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Order Quantity

