Resistor Trimmers, Potentiometers and Rheostats
3306W-1-503
Res Cermet Trimmer 50K Ohm 25% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 3.4mm (6.81 X 8.4mm) Pin Thru-Hole Bag
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.50
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
50K
Tolerance
25%
Maximum Voltage Rating (V)
100
Power Rating (W)
0.2 (1/5)
Technology
Cermet
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Temperature Coefficient (ppm/°C)
±250
Linear or Logarithmic
Lin
Termination Style
Pin
Positions of Adjustment
Side
Shaft Diameter (mm)
3.4
Number of Turns (Turns)
1(Elec)|1(Mech)
Number of Elements
1
Electrical Rotation (°)
215
Number of Electrical Turns (Turns)
1
Mechanical Rotation (°)
260
Number of Mechanical Turns (Turns)
1
Packaging
Bag
Product Length (mm)
6.81
Product Height (mm)
8.4
Mounting
Through Hole

