Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Connector Type
Connector Power
Contact Type
Power
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
22
Maximum Voltage Rating
14VDC
Packaging
Reel
Product Weight (g)
0.443
Product Length (mm)
20.45
Product Depth (mm)
4.4
Product Height (mm)
3.63
Tradename
MX150™
Wire Size (AWG)
14-16
Mounting
Cable Mount

