Arrow Electronic Components Online
330000002|MOLEX|limage
330000002|MOLEX|simage
Connector Contact

330000002

Contact PIN Crimp ST Cable Mount 16-20AWG MX150™ Reel

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Connector Type
    Connector Power
  • Contact Type
    Power
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    22
  • Maximum Voltage Rating
    14VDC
  • Packaging
    Reel
  • Product Weight (g)
    0.4428
  • Product Length (mm)
    16.8
  • Tradename
    MX150™
  • Wire Size (AWG)
    16-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources