Connector Headers and PCB Receptacles
330-10-108-40-027000
Conn Spring Loaded Connector HDR 8 POS 2.54mm Solder RA SMD
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Spring Loaded Connector
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Maximum Voltage Rating
150VDC|100VAC
Insulation Resistance (MOhm)
10000
Product Length (mm)
20.32
Product Depth (mm)
10.56
Product Height (mm)
2.54
Mounting
Surface Mount

